nVent SCHROFF Slide Rail, 75 mm Depth, 15kg Max Load

Bulk discount available
View bulk pricing options

Subtotal (1 set)*

$136.95

(exc. GST)

$150.64

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 2$136.95
3 +$132.64

*price indicative

RS Stock No.:
754-0845
Mfr. Part No.:
27230-126
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Slide Rail

Product Type

Rack Rail

Maximum Load

15kg

Material

Steel

Depth

75mm

Height

59.7mm

Closed Slide Length

55mm

Standards/Approvals

No

COO (Country of Origin):
FR

NOVASTAR Server Cabinet Slide Rails


From Schroff this range of slide rails (sometimes called server rails or rack rails) have been designed for use with the NOVASTAR series of 19 inch server cabinets. They are constructed from 1.5 mm steel with an aluminium zinc finish.

Installing these rails into your data cabinets will give you easier access to your servers and network hardware. You can easily fully extend a server out of the racking without having to disconnect anything. These slide rails have some advantages over shelves in that they don’t tend to take up as much room and are ideal for use in server cabinets where space is at a premium.

Features:


• Strong construction from 1.5 mm thick steel

• Suitable for mounting on vertical cabinet uprights or within 18 inch panel or slide mounts

• These rack rails are adjustable in 1 U increments, allowing you to modify them to meet your exact specification.

• These rack rails have a static load-carrying capacity of 25 kg per pair

• They are able to support servers with a heavy 19 inch chassis

• RoHS compliant

Supplied with

2 x 1.5mm steel slide rails (stock no. 754-0845 has 10 pcs); 1 x assembly kit.

Related links