Schutzinger Red Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 753-1633
- Mfr. Part No.:
- SEB 6445 NI / RT
- Brand:
- Schutzinger
52 In AU stock for next working day delivery
932 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.99
(exc. GST)
$8.79
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.99 |
10 - 24 | $7.79 |
25 - 49 | $7.60 |
50 + | $7.43 |
- RS Stock No.:
- 753-1633
- Mfr. Part No.:
- SEB 6445 NI / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger Socket
The Schutzinger red, female safety-threaded socket is a 4mm programme connector. This panel-mount socket featuring a single pole and are utilised for the transmission of voltages, currents and electrical test data. It has a voltage rating of 1kV and a current rating of 32A.
Note:
Accepts SDK 799 and SDK 502 series
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including testbeds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note:
Accepts SDK 799 and SDK 502 series
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including testbeds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Features and Benefits
Screw termination
Nickel contact plating
Length is 31.8mm
Polyamide insulation material
Nickel contact plating
Length is 31.8mm
Polyamide insulation material
Applications
Electronic devices
Testing tools
Test beds
Testing tools
Test beds
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94-V2
BS EN 61340-5-1:2007
UL94-V2
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 31.8mm |
Type | Banana Socket |
Insulation Material | Polyamide |
Related links
- Schutzinger Black Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Yellow Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Green Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Blue Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Red Female Banana Socket, 4 mm Connector, Tab...
- Schutzinger Red Female Banana Socket, 4 mm Connector, PC Pin...
- Schutzinger Red Female Banana Socket, 4 mm Connector, 24A, 1000V,...
- Schutzinger Red Female Banana Socket, 4 mm Connector, Tab...