ITT Cannon Connector, 19 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series
- RS Stock No.:
- 752-5739
- Mfr. Part No.:
- 121583-0120/APD-1AP19S SCHWARZ
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5739
- Mfr. Part No.:
- 121583-0120/APD-1AP19S SCHWARZ
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 19 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Body Orientation | Straight | |
| Voltage Rating | 48 V dc | |
| Shell Size | 32 | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 125.0°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 19 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Body Orientation Straight | ||
Voltage Rating 48 V dc | ||
Shell Size 32 | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- PL
Related links
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
