ITT Cannon Circular Connector, 19 Contacts, Panel Mount, 35.4 mm Connector, Socket, Female, IP67, IP69K, APD Series
- RS Stock No.:
- 752-5733
- Mfr. Part No.:
- 121583-0122
- Brand:
- ITT Cannon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 752-5733
- Mfr. Part No.:
- 121583-0122
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector | |
| Number of Contacts | 19 | |
| Mount Type | Panel Mount | |
| Connector Size | 35.4 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Orientation | Straight | |
| Series | APD | |
| Shell Size | 32 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Silver, Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector | ||
Number of Contacts 19 | ||
Mount Type Panel Mount | ||
Connector Size 35.4 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
Orientation Straight | ||
Series APD | ||
Shell Size 32 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold, Silver, Tin | ||
Contact Material Copper Alloy | ||
ITT Cannon Connectors APD Series Flange Receptacles 19 Way
ITT Cannon connectors APD series flange receptacle connectors 19 way are robust harsh environment connectors ideally suited for applications within the automotive industry such as wire to wire chassis connections, tractors, heavy vehicles and are also suitable for industrial automation connector applications.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000 VAC (60 secs)
Insulation resistance 10MΩ min
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For pin contacts see: 752-5749 , 752-5758 For seals see: 752-5767, 752-5761, 752-5764 for blind seals: 752-5770. Hand crimp tool: 752-5815 and release tool: 752-5751
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
Related links
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
