ITT Cannon Circular Connector, 7 Contacts, Panel, 23.5 mm Connector, Socket, Female, IP67, IP69K, APD Series
- RS Stock No.:
- 752-5720
- Mfr. Part No.:
- 121583-0020
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 30 March 2026
- Plus 755 unit(s) shipping from 30 March 2026
- Plus 2,040 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.41 |
*price indicative
- RS Stock No.:
- 752-5720
- Mfr. Part No.:
- 121583-0020
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 7 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Connector Size | 23.5 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Orientation | Straight | |
| Series | APD | |
| Voltage | 48 V | |
| Mating Type | Bayonet | |
| Shell Size | 30 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 7 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Connector Size 23.5 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
Orientation Straight | ||
Series APD | ||
Voltage 48 V | ||
Mating Type Bayonet | ||
Shell Size 30 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series High Power Connectors 7 Way
ITT Cannon Connectors APD Series High Power Connectors 7 way are a derivative of the 4 way APD series connectors, providing a higher concentration of pins using a 1.6mm connector system, typical applications include brake and traction control, sensors and lighting systems on trucks and trailers amongst others.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000 VAC (60 secs)
Insulation resistance 10MΩ min
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.
Note
For socket contacts:273-5354 for pin contacts: 273-5348 For hand crimp tool see: 752-5723, Wire Seals 752-5767, 752-5761, 752-5764, 752-5770 and for flange gasket see 752-5562
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
Related links
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
