ITT Cannon Circular Connector, 7 Contacts, Panel Mount, 23.5 mm Connector, Socket, Female, IP67, IP69K, APD Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.00

(exc. GST)

$18.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 141 unit(s) ready to ship from another location
  • Plus 193 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$17.00
25 - 49$16.73
50 +$16.45

*price indicative

RS Stock No.:
752-5711
Mfr. Part No.:
121583-0019
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

23.5 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP69K

Orientation

Straight

Series

APD

Voltage

48.0V

Mating Type

Bayonet

Termination Type

Crimp

Shell Size

38

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Housing Material

Thermoplastic

Pole Format

7

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Copper Alloy

ITT Cannon Connectors APD Series High Power Connectors 7 Way


ITT Cannon Connectors APD Series High Power Connectors 7 way are a derivative of the 4 way APD series connectors, providing a higher concentration of pins using a 1.6mm connector system, typical applications include brake and traction control, sensors and lighting systems on trucks and trailers amongst others.

Operating voltage 48VDC

Contact resistance 5mΩ max

Voltage proof 1000 VAC (60 secs)

Insulation resistance 10MΩ min

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.

Note

For socket contacts:273-5354 for pin contacts: 273-5348 For hand crimp tool see: 752-5723, Wire Seals 752-5767, 752-5761, 752-5764, 752-5770 and for flange gasket see 752-5562

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6

Related links