121 Connector Seal Wire Seal diameter 5.7mm for use with APD Series
- RS Stock No.:
- 752-5708
- Mfr. Part No.:
- 121668-0033
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5708
- Mfr. Part No.:
- 121668-0033
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Seal Type | Wire Seal | |
| For Use With | APD Series | |
| Length | 6.5mm | |
| Diameter | 5.7mm | |
| IP Rating | IP67, IP69K | |
| Series | 121 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Seal Type Wire Seal | ||
For Use With APD Series | ||
Length 6.5mm | ||
Diameter 5.7mm | ||
IP Rating IP67, IP69K | ||
Series 121 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 9 mm for use with APD Series
- ITT Cannon Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- 121 Connector Seal diameter 20.1mm for use with APD Series
- Deutsch Common Contact System, Quick Connect Series
- ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
- Phoenix Contact, Q-T-EDG-G Wire Seal Seal diameter 14 mm for use with Power Conductors
