ITT Cannon Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
752-5666
Mfr. Part No.:
121583-0215
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67, IP69K

Series

APD

Body Orientation

Straight

Voltage Rating

500 V ac/dc

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Related links