ITT Cannon Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series
- RS Stock No.:
- 752-5660
- Mfr. Part No.:
- 121583-0216
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $11.75 |
| 20 - 39 | $11.36 |
| 40 + | $10.94 |
*price indicative
- RS Stock No.:
- 752-5660
- Mfr. Part No.:
- 121583-0216
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Body Orientation | Straight | |
| Voltage Rating | 500 V ac/dc | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Body Orientation Straight | ||
Voltage Rating 500 V ac/dc | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- PL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67 APD Series
- ITT Cannon Circular Connector Panel Mount IP67 APD Series
