ITT Cannon Circular Connector, 4 Contacts, Socket, IP67, IP69K, APD Series

Bulk discount available

Subtotal (1 unit)*

$5.16

(exc. GST)

$5.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$5.16
10 - 49$4.90
50 - 99$4.64
100 - 249$4.39
250 +$4.13

*price indicative

RS Stock No.:
752-5657
Mfr. Part No.:
121583-0010
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

4

Plug/Socket

Socket

IP Rating

IP67, IP69K

Series

APD

Body Orientation

Straight

Voltage Rating

48 V dc

Shell Size

38mm

Housing Material

PBT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Related links