ITT Cannon Circular Connector, 4 Contacts, Panel Mount, 20.9 mm Connector, Socket, Female, IP67, IP69K, APD Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$11.81

(exc. GST)

$12.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
  • Plus 93 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.81
25 +$11.64

*price indicative

RS Stock No.:
752-5638
Mfr. Part No.:
121583-0005
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Panel Mount

Connector Size

20.9 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP69K

Series

APD

Orientation

Straight

Voltage

48.0V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Shell Size

30 mm

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Housing Material

Thermoplastic

Pole Format

4

Standards/Approvals

No

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

ITT Cannon Connectors APD Series Flange Receptacles 4 Way


ITT cannon connectors APD series flange receptacle connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series receptacle connectors small form and high power handling make them Ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Operating voltage 48VDC

Contact resistance 5mΩ max

Voltage proof 1000Vac (60 secs)

Insulation resistance 10Ω min.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.

Note

Pins contacts:752-5676 , 752-5685 EndBells link: 752-5688 , 752-5691, 752-5682 , 752-5694 wire seals: 752-5698 , 752-5708 , Wire filler RS 752-5701, Gasket RS 752-5562 crimp tool 752-5705

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6

Related links