ITT Cannon Connector Seal Flange, Shell Size PG16
- RS Stock No.:
- 752-5604
- Mfr. Part No.:
- 121583-1001
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$17.71
(exc. GST)
$19.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.71 |
| 25 - 49 | $17.28 |
| 50 + | $17.02 |
*price indicative
- RS Stock No.:
- 752-5604
- Mfr. Part No.:
- 121583-1001
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector Seal | |
| Seal Type | Flange | |
| Shell Size | PG16 | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | 140°C | |
| Material | Silver Plated, Copper Alloy, Tin, Brass, Fluorelastomer, Hydrogenated Nitrile Butadiene Rubber, Polyamide 66 Fibreglass, Gold Plated, Polybutylene Terephthalate Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector Seal | ||
Seal Type Flange | ||
Shell Size PG16 | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature 140°C | ||
Material Silver Plated, Copper Alloy, Tin, Brass, Fluorelastomer, Hydrogenated Nitrile Butadiene Rubber, Polyamide 66 Fibreglass, Gold Plated, Polybutylene Terephthalate Fibreglass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Cable Sealing Set for High Power 2 Way
ITT Cannon connectors APD series cable seal set for high power 2 way connectors, consisting of hexagonal nut, compression plate and a wire seal, offering environmental protection and additional strain relief to the cable.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see: 752-5571, 752-5575 , 752-5584
Related links
- ITT Cannon Connector Seal Flange, Shell Size PG16
- ITT Cannon Shell Size PG16 diameter 21.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 17.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 9 mm for use with APD Series
- ITT Cannon Shell Size PG16 for use with Jam Nut Receptacle 4-way High
- Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
- Glenair Shell Size 10SL diameter 18.2 mm for use with VG95234 Series
