ITT Cannon, APD Connector Seal Wire Seal, Shell Size PG16 diameter 9 mm for use with APD Series
- RS Stock No.:
- 752-5600
- Mfr. Part No.:
- 121668-0035
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.71
(exc. GST)
$0.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $0.71 |
| 5 + | $0.59 |
*price indicative
- RS Stock No.:
- 752-5600
- Mfr. Part No.:
- 121668-0035
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Seal Type | Wire Seal | |
| Product Type | Connector Seal | |
| Shell Size | PG16 | |
| For Use With | APD Series | |
| Length | 8mm | |
| Diameter | 9 mm | |
| IP Rating | IP67 | |
| Series | APD | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Seal Type Wire Seal | ||
Product Type Connector Seal | ||
Shell Size PG16 | ||
For Use With APD Series | ||
Length 8mm | ||
Diameter 9 mm | ||
IP Rating IP67 | ||
Series APD | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Connector Contact Wire Seals for 2 Way
ITT Cannon APD series individual wire seal for high power 2 way connectors. This wire seal offers individual wire sealing to cables assembled within the APD series 2 way connectors.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see: 752-5571, 752-5575 , 752-5584
Related links
- ITT Cannon Shell Size PG16 diameter 9 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 17.5 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 21.5 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
