- RS Stock No.:
- 751-219
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.24
(exc. GST)
$39.86
(inc. GST)
Units | Per unit |
1 - 4 | $36.24 |
5 - 9 | $34.98 |
10 - 29 | $33.34 |
30 - 149 | $32.61 |
150 + | $26.83 |
- RS Stock No.:
- 751-219
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Epoxy Black Foot Bolt
Use this robust foot bolt to secure internal swing or sliding doors. This high-quality door bolt is made from steel with an epoxy black finish which can easily be installed vertically at the foot of a door or gate. During operation, it creates a strong security lock between the door and the floor.
Features and Benefits
- Robust foot bolt
- Made from steel
- Epoxy black finish
- Supplied with the strike plate
- Suitable for gates or doors
You may also like
- RS PRO Epoxy Black Foot Bolt, 175 mm – RS stock no: 894-6727
Application
- Farm gates
- Outhouses
- Garages
- Livestock enclosures
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Epoxy Powder Coated |
Length | 200mm |
Related links
- Door Stays
- Eaton Double Door 390N Holding Force 24V dc
- RS PRO Steel Epoxy Powder Coated Door Bolt, 160 x 38mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 260 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 110 x 38mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 310 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 210 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 175 x 50mm