Honeywell Long Straight Lever Microswitch, Pre-wired Terminal, 10 A, SPST, IP67
- RS Stock No.:
- 749-6509
- Mfr. Part No.:
- V15W11-WC050A03-W2
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-6509
- Mfr. Part No.:
- V15W11-WC050A03-W2
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 10 A | |
| Contact Configuration | SP-NC | |
| IP Rating | IP67 | |
| Operating Force | 50 gf | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Nickel Plated Silver | |
| Case Material | PBT | |
| Mechanical Life | 1000000Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Long Straight Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 10 A | ||
Contact Configuration SP-NC | ||
IP Rating IP67 | ||
Operating Force 50 gf | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Nickel Plated Silver | ||
Case Material PBT | ||
Mechanical Life 1000000Cycles | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Honeywell Micro Switch™ - V15W Series Miniature Waterproof Switch
The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilising an epoxy resin, the V15W micro switch™ series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installation.
Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of <300mΩ and an insulation resistance of >100MΩ.
The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.
Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of <300mΩ and an insulation resistance of >100MΩ.
The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.
Waterproof IP67 rated
Pre-wired termination
Pin plunger seal manufactured from silicone rubber, levers are stainless steel
Lever pivots towards the rear of the switch body, approximately 20mm from the Pin Plunger
Switch body dimensions 15.9x10.3x33mm
2x3.1mm Ø mounting holes in switch body
Pre-wired termination
Pin plunger seal manufactured from silicone rubber, levers are stainless steel
Lever pivots towards the rear of the switch body, approximately 20mm from the Pin Plunger
Switch body dimensions 15.9x10.3x33mm
2x3.1mm Ø mounting holes in switch body
Note
For other Micro Switches in Honeywell's V15 series see stock numbers 515-757, 515-779 and 515-741 typically.
Stock number 749-6509 wire specification; 2 core (Black & Red) 20AWG.
Stock number 749-6502 wire specification; 3 core (Blue, Black & Red), 20AWG.
Stock numbers 749-6506 and 749-6515 wire specification; 3 core (Blue, Black & Red), 24AWG.
Stock number 749-6509 wire specification; 2 core (Black & Red) 20AWG.
Stock number 749-6502 wire specification; 3 core (Blue, Black & Red), 20AWG.
Stock numbers 749-6506 and 749-6515 wire specification; 3 core (Blue, Black & Red), 24AWG.
Approvals
UL, cUL, ENEC; CQC
Related links
- Honeywell Standard Straight Lever Microswitch 5 A IP67
- Honeywell Long Roller Lever Microswitch 100 mA @ 48 V dc IP67
- Honeywell Standard Straight Lever Microswitch 100 mA @ 48 V dc IP67
- Panasonic Simulated Roller Lever Microswitch 2 A @ 30 V dc IP67
- Panasonic Short Roller Lever Microswitch 3 A @ 250 V ac IP67
- Omron Simulated Roller Lever Microswitch 5 A @ 250 V ac IP67
- Honeywell Long Straight Lever Micro Switch 6 A IP67
- Honeywell Long Straight Lever Micro Switch 10.1 A IP40
