3M, 3341 Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 749-4702
- Distrelec Article No.:
- 304-01-906
- Mfr. Part No.:
- 3341-1S-BULK-PKG
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.94
(exc. GST)
$5.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 66 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $4.94 |
| 25 - 74 | $4.83 |
| 75 - 199 | $4.72 |
| 200 - 399 | $4.62 |
| 400 + | $4.52 |
*price indicative
- RS Stock No.:
- 749-4702
- Distrelec Article No.:
- 304-01-906
- Mfr. Part No.:
- 3341-1S-BULK-PKG
- Brand:
- 3M
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
| Brand | 3M | |
| Accessory Type | Screw Lock | |
| Product Type | Connector Screw | |
| For Use With | D-Sub Connector | |
| Series | 3341 | |
| Colour | Grey | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Screw Lock | ||
Product Type Connector Screw | ||
For Use With D-Sub Connector | ||
Series 3341 | ||
Colour Grey | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Connector Screw For Use With D-Sub Connectors, Screw Lock Type, 11.2mm Length - 3341 Series - 3341-1S-BULK-PKG
Working in harsh conditions? Clamp down on disruption with this connector screw kit from 3M. It contains jack screws for fixing a D-sub socket to a panel, letting you slot your gear together without special tools. By fixing male and female connectors together, the product helps your connections hold their ground against sudden movement. Two handy washers cut down on wear to the screws, so they stay strong for longer.
Features & Benefits
• Zinc plating is corrosion-resistant to stay strong in damp conditions
• Comes with spacers to put distance between fastenings, helping airflow in busy systems
• Durable steel body holds it own against impact
Applications
• Industrial networks
• Manufacturing industry
• Food production
What's the thread size of this kit's screws?
This set uses 4-40 UNC thread size screws, so it fits right in with standard fastenings.
3M Connector Screw Mounting Kits
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads.
Features and Benefits
• 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)
• For coupling IDC cable mount D connectors to corresponding panel mounting connectors
• 3505-62 (50-way latching bracket) enables rapid connection/disconnection of 50-way metal backshell stock no. 163-1605
Available in this range:
• 120-8378 is a 3341-1 long jack screw mounting kit for d-sub connectors
• 120-8384 is a 3342-1 jack screw mounting kit for d-sub connectors
• 120-8407 is a 3342-2 jack screw mounting kit for d-sub connectors
• 163-4929 is a IEEE-488 Type Jack Screw Kit for mini d ribbon connectors
• 176-2507 is a 3341-1 small jack screw mounting kit for d-sub connectors
• 448-5556 is a 3341-4 20mm hexagon head jack screw kit for d-sub connectors
• 448-5562 is a Self tapping mounting screws for header
• 448-5584 is a 3342-3 19/10mm pan head screw mount kit for d-sub connectors
• 749-4702 is a 3341-1S screw lock for d-sub connectors
• 827-7211 is a M2.5 Jack Socket Screw for mini-d ribbon connectors
• 827-7217 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
• 827-7220 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
• 827-7245 is a Jack Socket Screw Kit for d-sub connectors
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
Screw kits are supplied in packs of 2 (price quoted is for 2), except stock no. 448-5584 where packs contain two long (19mm) and two (10mm) screws. See dimensions table for screw types and lengths. For type 3342-3 see stock no. 448-5584 . For bulk packs of 3341-1L and 3341-S see stock numbers 749-4702 and 749-4711 respectively.
Related links
- 3M, 3341 Series Jackscrew For Use With D-Sub Connector
- 3M, 3341 Series Jackscrew For Use With Mini D Ribbon Connector
- 3M, 3341 Series Jack Screw For Use With D-Sub Connector
- 3M, 3341 Series For Use With D-Sub Connector
- 3M For Use With D-Sub and D Ribbon Connectors
- 3M, 3341 Series For Use With Mini D Ribbon Connector
- 3M, 3341 Series For Use With Header
- 3M, 3342 Series Jackscrew For Use With D-Sub Connector