Omron Black, Yellow Polycarbonate Resin A22 Push Button Enclosure -
- RS Stock No.:
- 746-7179
- Mfr. Part No.:
- A22Z-B101Y
- Brand:
- Omron
Subtotal (1 unit)*
$54.25
(exc. GST)
$59.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.25 |
*price indicative
- RS Stock No.:
- 746-7179
- Mfr. Part No.:
- A22Z-B101Y
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Enclosure | |
| Series | A22 | |
| Enclosure Colour | Black, Yellow | |
| Enclosure Material | Polycarbonate Resin | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| For Use With | A22E E-Stop | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Enclosure | ||
Series A22 | ||
Enclosure Colour Black, Yellow | ||
Enclosure Material Polycarbonate Resin | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
For Use With A22E E-Stop | ||
Omron A22 Series Push Button Enclosure, Polycarbonate Resin Enclosure Material, IP65 - A22Z-B101Y
This push button enclosure offers a robust solution for control applications, ensuring safe and effective operation in diverse environments. Its durable polycarbonate resin construction makes it suitable for industrial settings, providing reliability and ease of use. The IP65 rating enhances protection against dust and moisture, making it appropriate for outdoor use and harsh conditions.
Features & Benefits
• Simplified mounting and removal for efficient installation
• Compatible with A22E Emergency Stop Button for critical safety functions
• Three-row mounting system improves wiring efficiency
Applications
• Suitable for automated systems requiring reliable push activation
• Employed in emergency stop across various equipment
• Ideal for installation in outdoor electrical control panels
What types of panel cutouts can be used for mounting?
It is designed for installation in both 22mm and 25mm panel cutouts, offering flexibility based on your requirements.
How can connectivity be achieved for the switch?
The enclosure supports both open-type and closed-type crimp terminals, simplifying wiring and adaptation.
What maintenance is required for optimal performance?
Regular inspections for any ingress of contaminants are recommended, and any signs of wear or damage should be addressed promptly to maintain functionality.
How does the finger protection mechanism work?
The integrated finger protection feature prevents accidental activation, enhancing safety in high-traffic areas.
Related links
- Omron A22 Control Station Enclosure -
- Omron Push Button Bulb Holder for Use with A22 Push Button Switch
- Omron Latch for use with A22 Push Button Switch, A22-3200
- Omron Legend Plate for Use with M22 Series A22K Series A22S/W
- Omron A22 Series Contact Block, 2NC
- Delta Plus MEIA Safety Glasses UV400 Black Polycarbonate
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
