Better World
Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30mm Cutout
- RS Stock No.:
- 746-4616
- Mfr. Part No.:
- 9001KS11
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$81.00
(exc. GST)
$89.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $81.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-4616
- Mfr. Part No.:
- 9001KS11
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Actuator Type | Standard Handle | |
| Switch Actuation | Latching | |
| Series | Harmony 9001K | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Actuator Type Standard Handle | ||
Switch Actuation Latching | ||
Series Harmony 9001K | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Note
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30mm Cutout
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Silver Handle
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head, 30mm Cutout
- Schneider Electric Harmony 9001K Series Selector Switch Head Red Handle
- Schneider Electric Harmony 9001K Series Selector Switch Head Yellow Handle

