TE Connectivity 1.27mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.13

(exc. GST)

$22.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$20.13
25 - 74$19.24
75 - 199$17.57
200 - 399$16.19
400 +$15.40

*price indicative

RS Stock No.:
745-5047
Mfr. Part No.:
5821997-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Memory Socket Type

SIMM Socket

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold

Number of Contacts

72

Pitch

1.27mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Latching

Yes

Related links