RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, 250V ac, IP65
- RS Stock No.:
- 745-2489
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-2489
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V ac | |
| Push Button Style | Square | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250 / 125V | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Voltage Rating 250V ac | ||
Push Button Style Square | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250 / 125V | ||
Terminal Type Tab | ||
- Automation and Control - Line Card
- RS Pro Datasheet
- Contains SVHC - Octamethylcyclotetrasiloxane - Cas No 556-67-2
- Contains SVHC - Dodecamethylcyclohexasiloxane - CAS No. 540-97-6
- Contact block mounting & dismounting
- Contains SVHC - Decamethylcyclopentasiloxane [D5] - CAS No. 541-02-6
- Manufacturer Information
Related links
- RS PRO Illuminated Push Button Switch Panel Mount 250V ac, IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP65
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP65, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
