Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-2445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Current Rating | 3 A | |
| Voltage Rating | 12 → 24V dc | |
| Depth | 50mm | |
| Width | 18mm | |
| Diameter | 18mm | |
| Dimensions | 50 x 18 (Dia.)mm | |
| Mounting Type | Panel Mount | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Current Rating 3 A | ||
Voltage Rating 12 → 24V dc | ||
Depth 50mm | ||
Width 18mm | ||
Diameter 18mm | ||
Dimensions 50 x 18 (Dia.)mm | ||
Mounting Type Panel Mount | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Related links
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
- RS PRO Push Button Switch PCB 4PDT, 24 V dc 250 V ac
- RS PRO Push Button Switch PCB 120/250V ac, IP67
- RS PRO Push Button Switch PCB Red LED 125 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
