RS PRO ADA 2-position Key Switch Head, Latching, 16 mm Cutout
- RS Stock No.:
- 745-2433
- Distrelec Article No.:
- 304-03-463
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.81
(exc. GST)
$14.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,246 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.81 |
| 5 + | $10.55 |
*price indicative
- RS Stock No.:
- 745-2433
- Distrelec Article No.:
- 304-03-463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Switch Head | |
| Series | ADA | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | cUL, ENEC, UL, VDE | |
| Mechanical Life | 200000Cycles | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Switch Head | ||
Series ADA | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Standards/Approvals cUL, ENEC, UL, VDE | ||
Mechanical Life 200000Cycles | ||
Hazardous Area Certification NO | ||
RS PRO IP65 1-Way Key Switch, 5 A at 250 V AC
If you need to restrict access to your electrical systems, use this one-way key switch from RS PRO. It fits a 16 mm diameter cut-out on any industry-standard panel.
The switch is supplied with two keys, so you can have a spare or give access to two separate users. You can install the switch both indoors and outdoors thanks to its Ingress Protection (IP) rating of IP65, which means it's protected against water jets from any angle. The contacts are highly resistant to corrosion and rust too, as they're made of silver.
A key switch like this one is often used for controlling access to powered equipment used in public spaces, such as shop front roller shutters. The part has been tested by engineers for quality and safety.
Features and Benefits
• Square bezel shape
• Key index angle of 90º
• Silver contact material
• Operating temperature range of -25°C to +55°C
• Contact current rating of 5 A at 250 V AC
• Single position
• Latching switch operation
• Ingress Protection (IP) rating of IP65
• Tab terminal
• Voltage rating of 250 V AC and 30 V DC
• Mechanical life of >;200,000 operations
• Meets US (UL) and Canadian (cUL) Underwriters' Laboratories, Verband Deutscher Elektrotechniker (VDE) and European Norms Electrical Certification (ENEC) standards
Related links
- APEM A01 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Siemens SIRIUS 3-position Key Switch Head 16 mm Cutout
- Schneider Electric XB5 3-position Key Switch Head 16 mm Cutout
- Lovato Platinum 2-position Key Switch Head 22 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
