TRACOPOWER Heatsink for use with THN20WI, THN15WI, THN15, THN20, THN Series
- RS Stock No.:
- 745-1247
- Distrelec Article No.:
- 301-21-118
- Mfr. Part No.:
- THN-HS1
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.91
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 367 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.91 |
| 10 - 49 | $7.84 |
| 50 + | $7.69 |
*price indicative
- RS Stock No.:
- 745-1247
- Distrelec Article No.:
- 301-21-118
- Mfr. Part No.:
- THN-HS1
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Accessory Type | Heatsink | |
| Product Type | Heatsink | |
| For Use With | THN20WI, THN15WI, THN15, THN20 | |
| Series | THN | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Accessory Type Heatsink | ||
Product Type Heatsink | ||
For Use With THN20WI, THN15WI, THN15, THN20 | ||
Series THN | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- TW
Traco Power Heat Sink, 5g Weight, 24.2 (L) x 24.2 (W) x 16.5mm (H) - THN Series - THN-HS1
Need to keep your DC-DC converter cool under pressure? This heat sink from Traco Power does the trick. It absorbs the thermal energy from your appliance and dissipates it into the air, preventing overheating and keeping your switch in optimum condition. The unit's high 15.8k0/W impedance ensures that it doesn't conduct heat back to your regulator. Thanks to durable anodised aluminium housing, this supporting act holds its own against wear and impact to offer long-term service.
Features & Benefits
• Weighs just 5g to avoid putting strain on your setup
• Integrated clamps latch firmly onto the regulator, ensuring a secure connection in vibrating systems
• Compact dimensions of 24.2 (L) x 24.2 (W) x 16.5mm (H) make it suitable for small-sized converters
Applications
• Defence industry
• Desktop and laptop computers
• Oil and gas plants
• Automotive electronics
What tools do I need to install this heat sink?
As you can latch it onto your appliance by hand using the two integrated clamps, you won't need to reach for your toolkit in order to securely install this unit.
Related links
- TRACOPOWER Heatsink for use with THL 25 Series, THL Series
- TRACOPOWER Heatsink for use with TEN20WIN TEN15 TEN30 TEN30WIN, TEN Series
- TRACOPOWER Heatsink 5.1°C/W 11.4 mm 61 mm 57.9 mm
- TRACOPOWER Heatsink for use with TEN25 TEN Series
- TRACOPOWER Heatsink for use with TEN40-WI TEN60, TEN Series
- TRACOPOWER Heatsink for use with TEN40-WIN TEN20 TEN15-WI, TEN Series
- Cosel Heatsink for use with TUNS100 Series DHS250 Series Power Supply, ADA Series
- Cosel Heatsink for use with TUNS100 Series DHS200 Series F-CBS Series
