TRACOPOWER Heatsink for use with TEN20WIN, TEN60WIN, TEN15, TEN20WIR, TEN30, TEN60, TEN30WIN, TEN Series
- RS Stock No.:
- 745-1234
- Distrelec Article No.:
- 301-21-074
- Mfr. Part No.:
- TEN-HS1
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.90
(exc. GST)
$8.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 435 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.90 |
| 10 - 49 | $7.83 |
| 50 + | $7.65 |
*price indicative
- RS Stock No.:
- 745-1234
- Distrelec Article No.:
- 301-21-074
- Mfr. Part No.:
- TEN-HS1
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Heatsink | |
| Accessory Type | Heatsink | |
| For Use With | TEN20WIN, TEN60WIN, TEN15, TEN20WIR, TEN30, TEN60, TEN30WIN | |
| Series | TEN | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Heatsink | ||
Accessory Type Heatsink | ||
For Use With TEN20WIN, TEN60WIN, TEN15, TEN20WIR, TEN30, TEN60, TEN30WIN | ||
Series TEN | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- TW
Traco Power Heat Sink, 9g Weight, Anodised Surface Finish - TEN Series - TEN-HS1
Keep your DC-DC converter as cool as a cucumber with this heat sink from Traco Power. It dissipates the high-temperature waves transferred from your regulator into the air, preventing overheating and keeping the device in top shape during operation. The sink's thermal pad sits between the cooling unit and your switch to absorb the energy via conduction. Thanks to two integrated clamps, you can secure this device to your converter and it stays on, even in vibrating systems.
Features & Benefits
• Compact dimensions of 24.2 (L) x 49.8 (W) x 16.8mm (H) to fit small-sized converters
• Widely compatible with converters, including those in the TEN 15 series (such as 433-8466), TEN 20WIN series (such as 166-5631) and TEN 30 series (such as 666-4341)
• Light weight of 9g means it's easy to handle during installation and won't strain your appliance
Applications
• Computer hardware design
• Telecommunications networks
• Robotics systems
How durable is this heat sink?
This cooling unit's anodised aluminium housing holds its own against corrosion and impact, so you can rest assured of reliable performance, even in rugged industrial settings
Related links
- TRACOPOWER Heatsink for use with TEN40-WI TEN60, TEN Series
- TRACOPOWER Heatsink for use with TEN40-WIN TEN20 TEN15-WI, TEN Series
- TRACOPOWER Heatsink for use with TEN25 TEN Series
- TRACOPOWER Heatsink for use with THL 25 Series, THL Series
- TRACOPOWER Heatsink for use with THN20WI THN15 THN Series
- TRACOPOWER Heatsink 5.1°C/W 11.4 mm 61 mm 57.9 mm
- TRACOPOWER DC Output Connector for use with Traco TEN20WI TEN Series
- Cosel Heatsink for use with TUNS100 Series DHS200 Series F-CBS Series
