HARTING Protective Cover, Han Push Pull Series Thread Size M3 1 Way, For Use With RJ45 Industrial Connector
- RS Stock No.:
- 741-8212
- Mfr. Part No.:
- 09458450010
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$10.85
(exc. GST)
$11.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 04 May 2026
- Plus 140 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $10.85 |
| 100 - 499 | $10.68 |
| 500 + | $10.32 |
*price indicative
- RS Stock No.:
- 741-8212
- Mfr. Part No.:
- 09458450010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ Connector Dust Cap | |
| Accessory Type | Protective Cover | |
| Gender | Male | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Black | |
| Number of Contacts | 1 | |
| Series | Han Push Pull | |
| For Use With | RJ45 Industrial Connector | |
| Material | Plastic | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ Connector Dust Cap | ||
Accessory Type Protective Cover | ||
Gender Male | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Black | ||
Number of Contacts 1 | ||
Series Han Push Pull | ||
For Use With RJ45 Industrial Connector | ||
Material Plastic | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Thread Size M3 | ||
Harting IP67 Protection Covers for PushPull Panel Feedthrough RJ45 Connectors
A range of protective covers or dust caps for use with Harting PushPull (Variant 4) panel feed-through RJ45 connectors. These dust covers offer IP67 ingress protection and are available for device side protection or connector protection:
Device Side Protection Covers:
Stock number 666-3862 has a nylon fixing cord and an M3 crimping tongue
Stock number 765-9022 is an Easy dust cap with passive locking, a fixing cord and hole for M3 screw
Stock number 741-8203 is an Easy dust cap with passive locking without a fixing cord
Connector Protection Covers:
Stock number 741-8212 is an Easy dust cap for a fibre optic plug and has a with fixing cord
With active or passive locking
Protection rating IP67
Related links
- HARTING Protective Cover For Use With RJ45 Industrial Connector
- HARTING Protective Cover For Use With Housing
- HARTING Protective Cover For Use With Heavy Duty Power Connectors
- HARTING Protective Cover For Use With Heavy Duty Power Connectors
- HARTING Protective Cover For Use With Hood
- HARTING Protective Cover For Use With Heavy Duty Power Connectors
- HARTING Protective Cover For Use With Hoods/housings for RS Ranges 5 to 8
- HARTING Protective Cover For Use With Hood
