- RS Stock No.:
- 741-8209
- Mfr. Part No.:
- 09455511102
- Brand:
- HARTING
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.01
(exc. GST)
$5.51
(inc. GST)
Units | Per unit |
1 - 49 | $5.01 |
50 - 99 | $4.91 |
100 - 249 | $4.78 |
250 - 499 | $4.65 |
500 + | $4.55 |
- RS Stock No.:
- 741-8209
- Mfr. Part No.:
- 09455511102
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
IP67 Rated Push-Pull Connector and Panel Feed-Through Coupler
An IP67 'push-pull' RJ45 connector housing, and dedicated panel fixing feed-through coupler/receptacle, a perfect compact connector solution for industrial applications. An innovative locking sleeve offers a secure connection, and simple one-hand release.
Features & Benefits
Cable sheath diameter 6.5 mm to 7.2 mm
Panel receptacle has RJ45 mating front and rear
Temperature Rating: -40 to +70 °C
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Through Hole |
Orientation | Right Angle |
IP Rating | IP65, IP67 |
Length | 11.75mm |
Width | 15.74mm |
Depth | 18.65mm |
Series | RJ Industrial |
Series Number | 0945 |
Related links
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- HARTING RJ Industrial Series Male RJ45 Connector Cat6
- HARTING RJ Industrial Series Male RJ45 Connector Cat6a, UTP Shield
- HARTING RJ Industrial Series RJ45 Industrial Outlet, Cat6
- Harting RJ Industrial Series Male RJ45 Connector Cat5
- HARTING Outlet Cover Set, HARTING RJ Industrial Series
- HARTING RJ Industrial Series Female RJ45 Connector, Cat5