RS PRO Male VGA to Unterminated Cable, 30m
- RS Stock No.:
- 741-2725
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 30 Metre(s)
$249.80
(exc. GST)
$274.78
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | $249.80 | $8.327 |
5 - 24 | $237.32 | $7.911 |
25 + | $225.46 | $7.515 |
*price indicative
- RS Stock No.:
- 741-2725
- Brand:
- RS PRO
Related links
- RS PRO Male VGA to Female VGA Cable, 30m
- RS PRO Male VGA to Male VGA Cable, 30m
- RS PRO Male VGA to Unterminated Cable, 2m
- RS PRO Male VGA to Unterminated Cable, 50m
- StarTech.com Male VGA to Male VGA Cable, 30m
- Van Damme Male VGA to Male VGA Cable, 30m
- Van Damme Male VGA to Female VGA Cable, 30m
- RS PRO Male VGA to Female VGA Cable, 10m