Marquardt Pin Plunger Micro Switch, Solder Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40
- RS Stock No.:
- 741-0980
- Mfr. Part No.:
- 1056.0351
- Brand:
- Marquardt
Bulk discount available
Subtotal (1 unit)*
$7.65
(exc. GST)
$8.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $7.65 |
| 25 - 99 | $7.59 |
| 100 - 249 | $7.50 |
| 250 - 499 | $7.40 |
| 500 + | $7.29 |
*price indicative
- RS Stock No.:
- 741-0980
- Mfr. Part No.:
- 1056.0351
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 4 A @ 12 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP00, IP40 | |
| Operating Force | 1.3 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated Silver | |
| Case Material | PBTP | |
| Mechanical Life | 1000000Cycles | |
| Release Force | 0.5N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 4 A @ 12 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP00, IP40 | ||
Operating Force 1.3 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated Silver | ||
Case Material PBTP | ||
Mechanical Life 1000000Cycles | ||
Release Force 0.5N | ||
Operating Temperature Range -40 → +85°C | ||
Related links
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP00, IP67
- Marquardt Plunger Micro Switch 2 A @ 250 V ac IP00, IP40
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP67
- Marquardt Plunger Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Button Micro Switch 4 A @ 12 V dc IP00 IP67
- Marquardt Mushroom Shaped Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 16 A @ 250 V ac IP00, IP40
