Weidmüller BC 3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$35.13

(exc. GST)

$38.645

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$7.026$35.13
15 - 20$6.85$34.25
25 +$6.748$33.74

*price indicative

RS Stock No.:
739-3946
Mfr. Part No.:
1798780000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Nylon

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Black

Voltage

320V

Length

18.04mm

Depth

12.5mm

Width

10.5mm

Series

BC 3.81

Standards/Approvals

RoHS

BCZ Flanged Socket Connectors - 90° with Screw Clamp


These Weidmuller BCZ series of 90° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch SC flanged Headers see stock number 739-3832 for 180° and 739-3784 for 90° typical.

Related links