Weidmüller BC 3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.28

(exc. GST)

$31.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$5.656$28.28
15 - 20$5.572$27.86
25 +$5.436$27.18

*price indicative

RS Stock No.:
739-3857
Mfr. Part No.:
1792770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

Nylon

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

320V

Standards/Approvals

RoHS

Width

11.1mm

Depth

16.1mm

Length

7.62mm

Series

BC 3.81

COO (Country of Origin):
CN

BCZ Socket Connectors - 180° with Screw Clamp


These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.

Related links