Weidmuller, 3.81mm Pitch, OMNIMATE SC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
739-3784
Mfr. Part No.:
SC 3.81/02/90F 3.2SN BK BX - 1793330000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pluggable Terminal Block Type

Header

Number of Contacts

2

Pitch

3.81mm

Series

OMNIMATE SC

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320 V

Contact Material

Copper Alloy

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links