Teledyne LeCroy ZD Series ZD200 Oscilloscope Probe, Active, Differential Type, 200MHz, 1:1
- RS Stock No.:
- 738-9353
- Mfr. Part No.:
- ZD200
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9353
- Mfr. Part No.:
- ZD200
- Brand:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Active, Differential | |
| Attenuation | 1:1 | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 60V | |
| Model Number p | ZD200 | |
| Series | ZD | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Active, Differential | ||
Attenuation 1:1 | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 60V | ||
Model Number p ZD200 | ||
Series ZD | ||
Rise Time 1.75ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Teledyne LeCroy oscilloscope probes
The Teledyne LeCroy oscilloscope probe offers a wide dynamic range of ±20V and a common-mode range of ±60V to allow a broad application use. The probe sensitivity and offset are automatically optimized based on the oscilloscope gain settings, so control is transparent to the user. When used with a LeCroy digital oscilloscope, no external power supply is required. Differential probes measure the difference in voltage of a test point with another test point.
Supplied with:
Adapted probe leads and tips
Instruction manual
Certificate of calibration
Supplied with:
Y lead set
6x straight tip
2x hook clip
2x micro IC clips
2x Micrograbber
2x extension lead (5cm)
2x extension lead (10cm)
2x dual-pin set (12.8mm)
2x dual-pin set (16.8mm)
Instruction manual
Certificate of calibration
Supplied with:
Adapted probe leads and tips
Instruction manual
Certificate of calibration
Supplied with:
Y lead set
6x straight tip
2x hook clip
2x micro IC clips
2x Micrograbber
2x extension lead (5cm)
2x extension lead (10cm)
2x dual-pin set (12.8mm)
2x dual-pin set (16.8mm)
Instruction manual
Certificate of calibration
Features and Benefits
Bandwidth is DC to 200MHz
Attenuation ratio is 1:1
Input impedance is 1Mohmll 3.5pF
Input differential range ±20V
Common Mode Range is ±60V
CMRR (typical) is 80dB at 60Hz and 50dB at 10MHz
It provide the best signal fidelity and minimize peaking and other undesirable effects often introduced with probe tips and leads
Complete accessory kit consisting of 3 seta of grabbers, one alligator clip, 2 sets of leads and 2 tip option for probing a variety of test points
Risetime 10–90% (Typical): 1.75ns
Attenuation ratio is 1:1
Input impedance is 1Mohmll 3.5pF
Input differential range ±20V
Common Mode Range is ±60V
CMRR (typical) is 80dB at 60Hz and 50dB at 10MHz
It provide the best signal fidelity and minimize peaking and other undesirable effects often introduced with probe tips and leads
Complete accessory kit consisting of 3 seta of grabbers, one alligator clip, 2 sets of leads and 2 tip option for probing a variety of test points
Risetime 10–90% (Typical): 1.75ns
Applications
Automotive development
Failure analysis
Failure analysis
Related links
- Pico Technology Oscilloscope Probe Differential Type 1:10
- Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe 1.7 GHz ProBus Connector
- Teledyne LeCroy ZD Series ZD500 Oscilloscope Probe 650 MHz ProBus Connector
- Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe 1.2 GHz Right Angle Connector, Swivel Tip
- Teledyne LeCroy ADP30X Series ADP305 Oscilloscope Probe Differential 100MHz 100x
- Pico Technology TA058 Oscilloscope Probe Differential Type 1:10
- Testec SI Series TT-SI 9010 Oscilloscope Probe Differential Type 1:100 BNC Connector
- Teledyne LeCroy RP4030 Oscilloscope Probe 4GHz, 1:10
