Telegartner RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with Coaxial Connector
- RS Stock No.:
- 738-7391
- Mfr. Part No.:
- H00070A0000
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.88
(exc. GST)
$43.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $39.88 |
| 15 - 49 | $39.39 |
| 50 - 99 | $38.58 |
| 100 - 249 | $37.11 |
| 250 + | $35.99 |
*price indicative
- RS Stock No.:
- 738-7391
- Mfr. Part No.:
- H00070A0000
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RF Connector Dust Cap | |
| Cord Included | Yes | |
| Material | Brass | |
| Gender | Female | |
| Accessory Type | RF Connector Dust Cap | |
| For Use With | Coaxial Connector | |
| Finish | Copper-Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RF Connector Dust Cap | ||
Cord Included Yes | ||
Material Brass | ||
Gender Female | ||
Accessory Type RF Connector Dust Cap | ||
For Use With Coaxial Connector | ||
Finish Copper-Silver | ||
Standards/Approvals No | ||
Telegartner 7/16 RF Coaxial Connector Dust Caps
Dust caps with for use with 7/16 series RF coaxial connectors. These RF coax 7/16 connector dust caps have a chain and are IP68 rated. Stock number 738-7391 is a 7/16 jack dust cap, stock number 738-7395 is a 7/16 plug dust cap.
Related links
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA
- Telegartner, SMA RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA Type Connector
- Radiall RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with N
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with RF Connector Dust Cap
- Tajimi Electronics RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with BNC
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Female for use with SMA
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Male Cord Included
