Telegartner RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with SMA

Bulk discount available

Subtotal (1 unit)*

$32.89

(exc. GST)

$36.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$32.89
15 - 49$32.59
50 - 99$32.15
100 - 249$31.31
250 +$30.64

*price indicative

RS Stock No.:
738-7389
Mfr. Part No.:
H00040A0020
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Connector Dust Cap

Cord Included

Yes

Material

Nylon

Gender

Female

Accessory Type

RF Connector Dust Cap

For Use With

SMA

Finish

Gold

Standards/Approvals

No

COO (Country of Origin):
DE

Telegartner SMA RF Coaxial Connector Dust Caps


Dust caps for use with SMA RF coaxial connectors. These SMA connector dust caps have an IP68 rating, stock number 738-7389 has a nylon cord.

Related links