Halo Electronics, PTG-20 Surge Suppressor Unit Lightning Strike Protector
- RS Stock No.:
- 737-0006
- Mfr. Part No.:
- PTG-201G0004
- Brand:
- Halo Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-0006
- Mfr. Part No.:
- PTG-201G0004
- Brand:
- Halo Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Suppressor Type | Lightning Strike Protector | |
| Series | PTG-20 | |
| Length | 64.75mm | |
| Depth | 29mm | |
| Height | 22.85mm | |
| Dimensions | 64.75 x 29 x 22.85mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Suppressor Type Lightning Strike Protector | ||
Series PTG-20 | ||
Length 64.75mm | ||
Depth 29mm | ||
Height 22.85mm | ||
Dimensions 64.75 x 29 x 22.85mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
