Halo Electronics, PTG Surge Suppressor Unit Lightning Strike Protector
- RS Stock No.:
- 737-0003
- Mfr. Part No.:
- PTG-20101003
- Brand:
- Halo Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.69
(exc. GST)
$66.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $60.69 |
| 10 - 49 | $58.88 |
| 50 - 99 | $57.05 |
| 100 - 249 | $55.83 |
| 250 + | $54.62 |
*price indicative
- RS Stock No.:
- 737-0003
- Mfr. Part No.:
- PTG-20101003
- Brand:
- Halo Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Suppressor Type | Lightning Strike Protector | |
| Series | PTG | |
| Length | 64.75mm | |
| Depth | 29mm | |
| Height | 22.9mm | |
| Dimensions | 64.75 x 29 x 22.85mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Suppressor Type Lightning Strike Protector | ||
Series PTG | ||
Length 64.75mm | ||
Depth 29mm | ||
Height 22.9mm | ||
Dimensions 64.75 x 29 x 22.85mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
