3M White Coverall, 115 to 124 cm, 2XL

Bulk discount available

Subtotal (1 unit)*

$10.45

(exc. GST)

$11.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$10.45
7 - 14$10.40
15 - 39$10.29
40 +$10.08

*price indicative

RS Stock No.:
736-9772
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Size

2XL

Colour

White

Style

Coverall

Gender

Unisex

Length

194cm

Chest Size

115 to 124 cm

Material

Polypropylene

Hooded

Yes

Series

4500

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Disposable overalls, White, XXL


This disposable overall from 3M is designed to provide reliable protection in various work environments. The coveralls are made of PP material and feature a hood, zipper closure, and are gender-neutral in design. With a chest size range of 115 to 124 cm and a length of 186 to 194 cm, these XXL coveralls are ideal for individuals requiring a larger size. Meeting CE CAT I standards, these coveralls are suitable for a range of non-hazardous applications.

Features & Benefits


• Made of PP material for particle and splash resistance

• Hooded design for added protection

• Zipper closure for easy wearing and removal

• Gender-neutral and unisex sising

Applications


• Ideal for light duty cleaning, warehouse work, and janitorial tasks

• Suitable for asbestos inspection, preparation, and removal

• Can be used for light industrial cleaning and machine maintenance

Can it be used for asbestos removal?


Yes, these coveralls are suitable for asbestos removal tasks.

Will it provide protection against hazardous particles?


Yes, they offer protection against hazardous particles.

Is it suitable for chemical mixing and handling?


Yes, these coveralls can be used for chemical mixing and handling tasks.

Can it resist liquid spray and splash?


Yes, the coveralls provide resistance to liquid spray and splash.

Is it available in other sizes?


Yes, they come in XXL size, suitable for chest sizes 115 to 124 cm.

Related links