3M White Coverall, 92 to 100 cm, M
- RS Stock No.:
- 736-9766
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$10.55
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 102 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.55 |
*price indicative
- RS Stock No.:
- 736-9766
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Overall | |
| Size | M | |
| Material Properties | Particle Resistant, Splash Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 176cm | |
| Chest Size | 92 to 100 cm | |
| Material | Polypropylene | |
| Hooded | Yes | |
| Series | 4500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Overall | ||
Size M | ||
Material Properties Particle Resistant, Splash Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 176cm | ||
Chest Size 92 to 100 cm | ||
Material Polypropylene | ||
Hooded Yes | ||
Series 4500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Disposable overalls, Unisex, PP
This product delivers essential protective wear suitable for various work environments. The disposable overalls offer crucial coverage against particles and splashes, making them important for professionals in fields such as automation, electronics, and mechanical work. Their practical design ensures users remain both safe and comfortable while undertaking different tasks.
Features & Benefits
• Constructed from PP material for robust protection
• Unisex design appropriate for all users
• CE certified to meet safety standards
• Hooded for enhanced security and coverage
• Particle resistant to guard against hazardous substances
Applications
• Appropriate for tasks involving exposure to particles
• Employed in laboratories for handling chemicals
• Ideal for construction sites necessitating personal safety measures
• Suitable for electrical work to reduce contamination risks
What is the optimal size range for a comfortable fit?
The recommended chest size for a comfortable fit is 92 cm to 100 cm, designed for individuals with a height of 167 cm to 176 cm.
Are they suitable for use in high-risk environments?
These overalls meet CE CAT I standards, ensuring basic protective measures for low-risk environments, making them suitable for general industrial applications.
How do I dispose of these protective suits after use?
As disposable overalls, they can be discarded following standard waste disposal protocols for personal protective equipment, ensuring adherence to local regulations.
