Bulk discount available
Subtotal (1 unit)*
$11.08
(exc. GST)
$12.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 494 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $11.08 |
| 7 - 14 | $11.02 |
| 15 - 39 | $10.91 |
| 40 + | $10.78 |
*price indicative
- RS Stock No.:
- 736-9763
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Overall | |
| Size | XL | |
| Material Properties | Splash Resistant, Particle Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 187cm | |
| Chest Size | 108 to 115 cm | |
| Material | Polypropylene | |
| Hooded | Yes | |
| Series | 4500/05 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Overall | ||
Size XL | ||
Material Properties Splash Resistant, Particle Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 187cm | ||
Chest Size 108 to 115 cm | ||
Material Polypropylene | ||
Hooded Yes | ||
Series 4500/05 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Disposable Overalls, For Height 179 to 187cm, PP Material - 4500 Series - GT000000034
Suit up for reliable personal protection in contaminated workplaces with these disposable 3M overalls. They're on hand to safeguard you against non-harmful dust and liquids. Made from lightweight and breathable polypropylene, the garment keeps you cool and cuts down on sweating. Elasticated openings around your waist, wrist and ankles shield you while giving you the freedom to move. Thanks to the full-length front zipper, the overalls are easy to step in and out of.
Features & Benefits
• White colour clearly shows contamination, so you know when it's time for a replacement
• Storm flap over zipper adds a double layer of protection
• Hooded, for full protection
Applications
• Industrial kitchens
• Healthcare settings
• Research and development facilities
• Clean-up operations
Can I wear this garment in a cleanroom?
Yes, these low-lint overalls give off minimal fluff, making them suitable for low-risk cleanrooms.
3M Protective Coverall 4500
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification for protection against non-hazardous particles and liquids.
Design
The coverall is made of a breathable lightweight Polypropylene that has a single zipper up the front and elasticated openings. Elasticated openings around the waist, ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against non-hazardous dusts and liquid splashes. The 4500 provides basic protection against dirt, dust and non-hazardous liquids to a CE Cat I Simple certification.
Features and Benefits
• Protective coverall helps protect against non-hazardous dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• CE Cat I Simple Certified
Typical Applications
• Light Duty Cleaning
• Warehouse Maintenance
• Janitorial
Size Alternatives
736-9741 – Medium - Blue
736-9757 – XXL - Blue
736-9766 – M - White
736-9769 - Large – White
736-9772 – XXL - White
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Limited Life Workwear: 3M
Standards
CE Approved under PPE Directive {(89/686/ECC)
