Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-9757
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | XXL | |
| Material Properties | Particle Resistant, Splash Resistant | |
| Colour | Blue | |
| Style | Coverall | |
| Gender | Men | |
| Length | 186 → 194cm | |
| Chest Size | 115 to 124cm | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size XXL | ||
Material Properties Particle Resistant, Splash Resistant | ||
Colour Blue | ||
Style Coverall | ||
Gender Men | ||
Length 186 → 194cm | ||
Chest Size 115 to 124cm | ||
Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
