- RS Stock No.:
- 734-6886
- Brand:
- RS PRO
On back order for despatch 14/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.52
(exc. GST)
$6.07
(inc. GST)
Units | Per unit |
1 + | $5.52 |
- RS Stock No.:
- 734-6886
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Sealed Sub-Miniature Rocker Switches
These Sealed Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT contact configuration. With a variety of Gold or Silver plated Copper alloy contacts with a mechanical life of 30000 make and break cycles are a feature of these Sealed Sub-Miniature Rocker Switches . All these Sealed Sub-Miniature Rocker Switches have a Glass filled, flame retardant, heat stabilized Nylon 6/6 UL94V0 case and bushing material. An O-ring seal on the actuator is standard with these Sealed Sub-Miniature Rocker Switches providing IP67 protection.
Stock number 734-6886 has rocker markings of "O −", others have no markings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-(On) |
Panel Cut Out Width | 15.75mm |
Panel Cut Out Height | 7.11mm |
Contact Current Rating | 400 mA @ 20 V |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Right Angle PC Pin |
DC Voltage Rating | 20V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 7.11 x 15.75mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 30000Operations |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -30°C |
Case Material | Glass Fibre Reinforced Nylon |
Contact Material | Gold Over Silver, Tin |
Related links
- RS PRO SPDT, On-Off-On Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-On Rocker Switch
- RS PRO SPDT, Latching Rocker Switch Panel Mount
- RS PRO SPDT, On-(On) Rocker Switch PCB
- RS PRO SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS PRO SPDT, On-On Rocker Switch
- RS PRO SPDT, Momentary Rocker Switch Panel Mount