RS PRO SPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 734-6845
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-6845
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | On-(On) | |
| Panel Cut Out Width | 23.8mm | |
| Panel Cut Out Height | 10.62mm | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Size | 10.62 x 23.8mm | |
| AC Voltage Rating | 125 V, 250V | |
| Actuator Shape | Rectangular | |
| DC Voltage Rating | 28V | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 40000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Silver Plated Brass | |
| Case Material | Diallyl Phthalate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 23.8mm | ||
Panel Cut Out Height 10.62mm | ||
Contact Current Rating 5 A @ 250 V ac | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Size 10.62 x 23.8mm | ||
AC Voltage Rating 125 V, 250V | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 28V | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 40000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -30°C | ||
Contact Material Silver Plated Brass | ||
Case Material Diallyl Phthalate | ||
Related links
- RS PRO SPDT, On-(On) Rocker Switch Panel Mount
- ZF SPDT, On-(On) Rocker Switch Panel Mount
- Marquardt SPDT, On-(On) Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-On Rocker Switch Panel Mount
- RS PRO SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS PRO Illuminated SPDT, Momentary Rocker Switch Panel Mount
- RS PRO SPDT, On-On On-None-On Rocker Switch Panel
