Keysight Technologies N Series N2791A Oscilloscope Probe, Differential Type, 25MHz, 1:10, 1:100, BNC Connector
- RS Stock No.:
- 733-6145
- Mfr. Part No.:
- N2791A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,069.00
(exc. GST)
$4,475.90
(inc. GST)
- RS Stock No.:
- 733-6145
- Mfr. Part No.:
- N2791A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Differential | |
| Attenuation | 1:10, 1:100 | |
| Bandwidth | 25MHz | |
| Maximum Common Mode Input Voltage | 700V | |
| Connector Type | BNC | |
| Model Number p | N2791A | |
| Series | N | |
| Safety Category | CAT II 1000V | |
| Rise Time | 14ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Differential | ||
Attenuation 1:10, 1:100 | ||
Bandwidth 25MHz | ||
Maximum Common Mode Input Voltage 700V | ||
Connector Type BNC | ||
Model Number p N2791A | ||
Series N | ||
Safety Category CAT II 1000V | ||
Rise Time 14ns | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope Probe, 25MHz Bandwidth, 14ns Rise Time - N Series - N2791A
Choose this oscilloscope probe from Keysight Technologies for accurate measuring of differential and common-mode voltages. It's designed to multiply the voltage range you can detect with your oscilloscope, providing you with advanced data collection options. Fine-tune your measurements by choosing from attenuation ratios of 10:1 and 100:1. This versatile accessory is compatible with all InfiniiVision units that have a 1MΩ BNC input, including models in the 2000 X, 3000 X, 4000 X and 6000 X series. As it can measure voltages up to 700V, it's just the thing for taking measurements in medium-duty electrical systems.
Features & Benefits
• Supplied with two alligator clips and two retractable hook tips for ease of measurement
• Rise time of less than 14ns offers rapid signal processing
• Bandwidth of 25MHz for use in demanding applications
• Rise time of less than 14ns offers rapid signal processing
• Bandwidth of 25MHz for use in demanding applications
Applications
• Medical equipment
• Automotive engineering
• Electrical maintenance and repair
• Manufacturing industry
• Automotive engineering
• Electrical maintenance and repair
• Manufacturing industry
How is this probe powered?
For versatility, you can power this probe using the four included AA batteries or via the USB port of your computer or your scope.
Related links
- Keysight Technologies N Series N2790A Oscilloscope Probe 100 MHz 1:500, BNC Connector
- Teledyne LeCroy HVD 3000 Series HVD3102 Oscilloscope Probe 25MHz 1:1000
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 1 GHz 1:100, BNC Connector
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe 1.5 GHz BNC Connector
- Teledyne LeCroy HVD 3000 Series Oscilloscope Probe 25MHz 100x
- Testec SI Series TT-SI 9010 Oscilloscope Probe Differential Type 1:100 BNC Connector
- Rohde & Schwarz RT-ZD Oscilloscope Probe 4.5 GHz BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 3 GHz BNC Connector

