RS PRO Brass Ball, Ball Valve

Bulk discount available

Subtotal (1 unit)*

$53.38

(exc. GST)

$58.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 13 April 2026
  • Plus 70 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$53.38
50 - 249$52.11
250 +$42.88

*price indicative

RS Stock No.:
733-5249
Distrelec Article No.:
304-25-835
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

1/4 to 4 in

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

170°C

Handle Material

Polyvinyl Chloride Coated Steel

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Brass High-Pressure Ball Valve 1 in BSPP 2 Way


Use this brass high-pressure ball valve from RS PRO to reliably control pressure and flow rates. It features a quarter-turn lever handle that makes it simple and convenient to open and close the valve.

The valve can operate at temperatures of up to +170°C, so it's a good choice for high-temperature hot water applications. For a firm grip and safe use at high temperatures, the steel handle is insulated in a polyvinyl chloride (PVC) material. The nickel-plated brass stem resists corrosion and is blowout-proof in high-pressure applications.

This unit offers flexibility during installation as it can be mounted in either direction. It's commonly found in gas and liquid flow control systems, water treatment and heating applications.

Features and Benefits


  • Threaded attachment type

  • Brass ball material

  • Brass body material

  • Connection size of 25 mm or 1 in

  • Red handle colour

  • PVC (polyvinyl chloride) coated steel handle material

  • Lever handle type

  • Maximum working pressure of 32 bar

  • Safe for use with air, oil, steam and water

  • Threaded connection of 1 in BSPP (British Standard Parallel Pipe)

  • Two-way

  • Related links