Bulk discount available
Subtotal (1 unit)*
$20.79
(exc. GST)
$22.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $20.79 |
| 50 - 249 | $20.59 |
| 250 + | $16.96 |
*price indicative
- RS Stock No.:
- 733-5233
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1/4 to 4 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 1/4 to 4 in | ||
Body Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 170°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Brass High-Pressure Ball Valve 3/8 in BSPP 2 Way
This RS PRO brass high-pressure ball valve provides a dependable, lever-operated method for regulating flow and pressure rates. The quarter-turn lever handle makes it simple to open and close the valve. For added versatility, you can mount it in either direction.
The valve's steel handle is coated in polyvinyl chloride (PVC) for insulation, making it safe to touch and providing a secure grip so you can easily turn it. The valve is appropriate for high-temperature hot water services in industrial applications thanks to its maximum operating temperature of +170°C.
For safety and durability, the brass stem is blowout-proof in high-pressure applications and has nickel plating for resistance to corrosion. This type of valve is commonly found in applications such as water treatment, heating and gas and liquid flow control systems.
Features and Benefits
Related links
- RS PRO Brass Full Bore Ball Valve BSPP 3/8in, 40 → 30bar Operating Pressure
- RS PRO Brass 2 Way Threaded 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/4in, 40 → 30bar Operating Pressure
- Sferaco Brass Full Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/8in, 30 → 40bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 38.1mm, 40 → 30bar Operating Pressure
