RS PRO Brass Ball, Ball Valve
- RS Stock No.:
- 733-5230
- Distrelec Article No.:
- 304-25-833
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.42
(exc. GST)
$26.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $24.42 |
| 50 - 249 | $24.17 |
| 250 + | $19.90 |
*price indicative
- RS Stock No.:
- 733-5230
- Distrelec Article No.:
- 304-25-833
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1/4 to 4 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 1/4 to 4 in | ||
Body Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 170°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Brass High-Pressure Ball Valve 1/4 in BSPP 2 Way
This brass high-pressure ball valve from RS PRO gives you a reliable, lever-operated system for controlling flow and pressure rates. It's simple to open and close the valve using the quarter-turn lever handle. You can also install it in either direction for added versatility.
Thanks to its maximum operating temperature of +170°C, the valve is suitable for high-temperature hot water services in industrial applications. The steel handle is coated in insulating polyvinyl chloride (PVC), making it safe to touch in high temperatures and giving you a firm grip so you can easily turn the handle.
The brass stem is blowout-proof in high-pressure applications and is nickel-plated for corrosion resistance. You'll commonly find this type of valve used in applications such as heating, water treatment and gas and liquid flow control systems.
Features and Benefits
• Threaded attachment type
• Brass ball material
• Brass body material
• Connection size of 1/4 in
• Red handle colour
• PVC (polyvinyl chloride) coated steel handle material
• Lever handle type
• Maximum working pressure of 32 bar
• Safe for use with air, oil, steam and water
• Threaded connection of 1/4 in BSPP (British Standard Parallel Pipe)
• Two-way
Related links
- Ball Valves
- RS PRO Brass Reduced Bore Ball Valve 1/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSPP 3 Way
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Festo Stainless Steel Ball Valve Threaded 25mm, 63bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/2in, 40 → 30bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve 1 in BSPP 3 Way
