RS PRO Brass Ball, Ball Valve
- RS Stock No.:
- 733-5221
- Distrelec Article No.:
- 304-25-830
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.67
(exc. GST)
$34.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $31.67 |
| 50 + | $31.30 |
*price indicative
- RS Stock No.:
- 733-5221
- Distrelec Article No.:
- 304-25-830
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1/4 to 4 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 1/4 to 4 in | ||
Body Material Brass | ||
Minimum Operating Temperature -20°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
CIM 201//12, CIM 301//12, Straight-Way Ball Valves
Nickel-plated, hot-pressed brass housing. Parallel BSP male-to-female connections
Handle, lever or T-handle options made from die-cast aluminium, 1/4 in. and 3/8 in. T-handles made from nylon
Maximum operating water pressure 32 bar
Operating temperature range of the medium -20°C to +150°C
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
Approved to WRC standards
Red colour-coded 'Tee' handles
Working Temperature Range (Fluid): -20 to +150°C
Related links
- RS PRO Brass Full Bore Ball Valve BSPP 1in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 38.1mm, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/8in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 2in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/2in, 40 → 30bar Operating Pressure
