Bulk discount available
Subtotal (1 unit)*
$52.80
(exc. GST)
$58.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 04 May 2026
- Plus 20 unit(s) shipping from 29 June 2026
- Plus 20 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $52.80 |
| 50 - 249 | $52.13 |
| 250 + | $42.90 |
*price indicative
- RS Stock No.:
- 733-5218
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1/4 to 4 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 1/4 to 4 in | ||
Body Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals No | ||
RS PRO PVC Covered Steel T-Handle Full Port Brass Ball Valve, Female - Female Thread
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and female to female threads and are suitable for high temperature hot water services in domestic, commercial and industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:
733-5192 - T handle ball valve 1/4 inch F-F
733-5202 - T handle ball valve 3/8 inch F-F
733-5205 - T handle ball valve 1/2 inch F-F
733-5209 - T handle ball valve 3/4 inch F-F
733-5218 - T handle ball valve 1 inch F-F
Features and Benefits:
High quality brass to EN 12165 and EN 12164
Full port to DIN 3357 for maximum flow
Pure PTFE self-lubricating seats with flexible-lip design
Dual sealing - valve can be operated from both directions for easier installation
Chrome plated brass ball for longer life
No metal-to-metal moving parts
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Maintenance free
Handle stops on body to avoid stresses at stem
Coated red T-handle
Handle clearly shows ball position
ISO 228 Female / Female BSPP threads
Silicone-free lubricant on all seals
Non shock cold water pressure = 40 bar for valves up to 2 inch flow diameter
-40°C +170°C temperature (non freezing)
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
Approved to WRC standards
Red colour-coded 'Tee' handles
Working Temperature Range (Fluid): -20 to +150°C
Warning
Minimum temperature operation of -40°C is NON FREEZING! Freezing of fluid in the installation may severely damage this valve.
Related links
- RS PRO Brass Full Bore Ball Valve BSPP 1in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 38.1mm, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/2in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/8in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 2in, 40 → 30bar Operating Pressure
