RS PRO Brass Threaded Threaded 2-Way, Ball 40 bar, Ball Valve
- RS Stock No.:
- 733-5164
- Brand:
- RS PRO
Subtotal (1 unit)*
$79.44
(exc. GST)
$87.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 May 2026
Units | Per unit |
|---|---|
| 1 - 49 | $79.44 |
| 50 - 249 | $78.69 |
| 250 + | $64.76 |
*price indicative
- RS Stock No.:
- 733-5164
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | 2-Way, Ball | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1-1/4 in | |
| Outlet Port Size | 1-1/4 in | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | BSI Group (United Kingdom), RoHS (EU), DIN-DVGW (Germany) - MOP 5 B 0,1,EAC - Declaration ofity (Russia,Kazakhstan,Belarus), GOST-R (Russia), The Australian Gas Association (Australia), SVGW (Switzerland), PED Directive Assessment according to Pressure Equipment Directive 2014/68/UE module B+D by ICIM (0425), Factory Mutual (United States), ARGB-KVBG (Belgium) - MOP 5 bar for outside building gas installation | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type 2-Way, Ball | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1-1/4 in | ||
Outlet Port Size 1-1/4 in | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 170°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals BSI Group (United Kingdom), RoHS (EU), DIN-DVGW (Germany) - MOP 5 B 0,1,EAC - Declaration ofity (Russia,Kazakhstan,Belarus), GOST-R (Russia), The Australian Gas Association (Australia), SVGW (Switzerland), PED Directive Assessment according to Pressure Equipment Directive 2014/68/UE module B+D by ICIM (0425), Factory Mutual (United States), ARGB-KVBG (Belgium) - MOP 5 bar for outside building gas installation | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
RS PRO S.84 EN331 Gas and Drinking Water Brass Ball Valve
Features and Benefits:
Typical Applications
FAQs
Note
Approvals
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R , Hygenic and Rostekhnadzor (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
Warning
Related links
- RS PRO Brass Full Bore Ball Valve BSPP 1 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass 2 Way Threaded 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/2in, 40 → 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 3/4in, 40 → 30bar Operating Pressure
- RS PRO Brass 2 Way Threaded 40 → 30bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/4in, 30bar Operating Pressure
- Legris Nickel Plated Brass 2 Way Threaded 30bar Operating Pressure
