JAE Dummy Pin for use with MX23A Series Compact Type Low-Profiled Waterproof Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.50

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190$0.35$3.50
200 - 740$0.344$3.44
750 - 2990$0.338$3.38
3000 - 14990$0.332$3.32
15000 +$0.273$2.73

*price indicative

RS Stock No.:
731-9036
Mfr. Part No.:
M120-55780
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Accessory Type

Dummy Pin

Product Type

PCB Header

For Use With

MX23A Series Compact Type Low-Profiled Waterproof Connector

Colour

White

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

No

Series

MX23A

COO (Country of Origin):
JP

MX23A 40 Way Socket Connector Components


The complete JAE MX23A 40 way connector requires:,Housing socket stock number 731-9020, Orange Front Cap stock number 731-9023, Socket Contacts (Crimp) stock number 731-9027, and optionally Dummy Pins (for use when the socket housing does not have all cavities loaded) stock number 731-9036

JAE MX23A Range


JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.

JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.

JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.

JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Note

For JAE MX23A mating headers see stock number 435-774 typical.
For JAE MX23A Crimp tool see stock number 437-083

Related links